
EVP-AA102K | |
|---|---|
DigiKey Part Number | P15197TR-ND - Tape & Reel (TR) P15197CT-ND - Cut Tape (CT) P15197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AA102K |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AA102K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,66500 Kč | 156,65 Kč |
| 25 | 14,57280 Kč | 364,32 Kč |
| 100 | 12,99990 Kč | 1 299,99 Kč |
| 250 | 12,04192 Kč | 3 010,48 Kč |
| 500 | 11,37462 Kč | 5 687,31 Kč |
| 1 000 | 10,76189 Kč | 10 761,89 Kč |
| 2 500 | 10,03872 Kč | 25 096,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,65207 Kč | 48 260,35 Kč |
| 10 000 | 9,22108 Kč | 92 210,80 Kč |
| 15 000 | 8,99343 Kč | 134 901,45 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











