
ETQ-P6M2R5YSC | |
|---|---|
DigiKey Part Number | 10-ETQ-P6M2R5YSCTR-ND - Tape & Reel (TR) 10-ETQ-P6M2R5YSCCT-ND - Cut Tape (CT) 10-ETQ-P6M2R5YSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P6M2R5YSC |
Description | FIXED IND 2.5UH 16.4A 4.93 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Molded Inductor 16.4 A 4.93mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.93mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.394" W (10.90mm x 10.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 24,88300 Kč | 248,83 Kč |
| 25 | 23,02240 Kč | 575,56 Kč |
| 50 | 21,70780 Kč | 1 085,39 Kč |
| 100 | 20,46680 Kč | 2 046,68 Kč |
| 250 | 18,93516 Kč | 4 733,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,34476 Kč | 8 672,38 Kč |
| 1 000 | 16,35597 Kč | 16 355,97 Kč |
| 1 500 | 15,80449 Kč | 23 706,74 Kč |
| 2 500 | 15,13687 Kč | 37 842,18 Kč |
| 3 500 | 14,71294 Kč | 51 495,29 Kč |
| 5 000 | 14,27696 Kč | 71 384,80 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

