44 µH Shielded Molded Inductor 4.1 A 112.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P5M470YSC

DigiKey Part Number
10-ETQ-P5M470YSCTR-ND - Tape & Reel (TR)
10-ETQ-P5M470YSCCT-ND - Cut Tape (CT)
10-ETQ-P5M470YSCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5M470YSC
Description
FIXED IND 44UH 4.1A 112.2 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
44 µH Shielded Molded Inductor 4.1 A 112.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.7A
Shielding
Shielded
DC Resistance (DCR)
112.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.429" L x 0.394" W (10.90mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1024,73600 Kč247,36 Kč
2522,88800 Kč572,20 Kč
5021,58180 Kč1 079,09 Kč
10020,34500 Kč2 034,50 Kč
25018,82344 Kč4 705,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,24230 Kč8 621,15 Kč
1 00016,25917 Kč16 259,17 Kč
1 50015,71113 Kč23 566,69 Kč
2 50015,04734 Kč37 618,35 Kč
3 50014,62601 Kč51 191,04 Kč
5 00014,19251 Kč70 962,55 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč