
ETQ-P5M2R5YSK | |
|---|---|
DigiKey Part Number | P125012TR-ND - Tape & Reel (TR) P125012CT-ND - Cut Tape (CT) P125012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M2R5YSK |
Description | FIXED IND 2.45UH 14.1A 8.14 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.45 µH Shielded Drum Core, Wirewound Inductor 14.1 A 8.14mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M2R5YSK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.335" L x 0.315" W (8.50mm x 8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 23,45500 Kč | 234,55 Kč |
| 25 | 21,70360 Kč | 542,59 Kč |
| 50 | 20,46040 Kč | 1 023,02 Kč |
| 100 | 19,28880 Kč | 1 928,88 Kč |
| 250 | 17,84580 Kč | 4 461,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,34652 Kč | 8 173,26 Kč |
| 1 000 | 15,41442 Kč | 15 414,42 Kč |
| 1 500 | 14,89458 Kč | 22 341,87 Kč |
| 2 500 | 14,26528 Kč | 35 663,20 Kč |
| 3 500 | 13,86570 Kč | 48 529,95 Kč |
| 5 000 | 13,45476 Kč | 67 273,80 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

