
ETQ-P5M2R0YSC | |
|---|---|
DigiKey Part Number | 10-ETQ-P5M2R0YSCTR-ND - Tape & Reel (TR) 10-ETQ-P5M2R0YSCCT-ND - Cut Tape (CT) 10-ETQ-P5M2R0YSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M2R0YSC |
Description | FIXED IND 1.9UH 19.8A 4.9 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.9 µH Shielded Inductor 19.8 A 4.9mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M2R0YSC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.394" W (10.90mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 24,65200 Kč | 246,52 Kč |
| 100 | 20,27150 Kč | 2 027,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,34476 Kč | 8 672,38 Kč |
| 1 000 | 16,35597 Kč | 16 355,97 Kč |
| 1 500 | 15,80449 Kč | 23 706,74 Kč |
| 2 500 | 15,13687 Kč | 37 842,18 Kč |
| 3 500 | 14,71294 Kč | 51 495,29 Kč |
| 5 000 | 14,27696 Kč | 71 384,80 Kč |
| 12 500 | 14,00305 Kč | 175 038,12 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

