
ETQ-P5M220YSC | |
|---|---|
DigiKey Part Number | 10-ETQ-P5M220YSCTR-ND - Tape & Reel (TR) 10-ETQ-P5M220YSCCT-ND - Cut Tape (CT) 10-ETQ-P5M220YSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M220YSC |
Description | FIXED IND 20UH 6.2A 50.05 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 µH Shielded Molded Inductor 6.2 A 50.05mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M220YSC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50.05mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.394" W (10.90mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 25 | 22,88800 Kč | 572,20 Kč |
| 50 | 21,58180 Kč | 1 079,09 Kč |
| 100 | 20,34500 Kč | 2 034,50 Kč |
| 250 | 18,82344 Kč | 4 705,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,24230 Kč | 8 621,15 Kč |
| 1 000 | 16,25917 Kč | 16 259,17 Kč |
| 1 500 | 15,71113 Kč | 23 566,69 Kč |
| 2 500 | 15,04734 Kč | 37 618,35 Kč |
| 3 500 | 14,62601 Kč | 51 191,04 Kč |
| 5 000 | 14,19251 Kč | 70 962,55 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

