


ETQ-P4M3R3KVK | |
|---|---|
DigiKey Part Number | P19777TR-ND - Tape & Reel (TR) P19777CT-ND - Cut Tape (CT) P19777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M3R3KVK |
Description | FIXED IND 3.3UH 8.9A 15.4 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 8.9 A 15.4mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M3R3KVK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.335" L x 0.315" W (8.50mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 25 | 13,43040 Kč | 335,76 Kč |
| 50 | 12,65760 Kč | 632,88 Kč |
| 100 | 11,93530 Kč | 1 193,53 Kč |
| 250 | 11,04160 Kč | 2 760,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,11306 Kč | 5 056,53 Kč |
| 1 000 | 9,53603 Kč | 9 536,03 Kč |
| 1 500 | 9,21406 Kč | 13 821,09 Kč |
| 2 500 | 8,82420 Kč | 22 060,50 Kč |
| 3 500 | 8,57672 Kč | 30 018,52 Kč |
| 5 000 | 8,32214 Kč | 41 610,70 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

