


ETQ-P4M1R5KVK | |
|---|---|
DigiKey Part Number | PCD2466TR-ND - Tape & Reel (TR) PCD2466CT-ND - Cut Tape (CT) PCD2466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M1R5KVK |
Description | FIXED IND 1.5UH 15.1A 5.39 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 15.1 A 5.39mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M1R5KVK Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.39mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.335" L x 0.315" W (8.50mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 22.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 25 | 13,43040 Kč | 335,76 Kč |
| 50 | 12,65760 Kč | 632,88 Kč |
| 100 | 11,93530 Kč | 1 193,53 Kč |
| 250 | 11,04160 Kč | 2 760,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,11306 Kč | 5 056,53 Kč |
| 1 000 | 9,53603 Kč | 9 536,03 Kč |
| 1 500 | 9,21406 Kč | 13 821,09 Kč |
| 2 500 | 8,82420 Kč | 22 060,50 Kč |
| 3 500 | 8,57672 Kč | 30 018,52 Kč |
| 5 000 | 8,32214 Kč | 41 610,70 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

