


ETQ-P3MR33KVP | |
|---|---|
DigiKey Part Number | P125011TR-ND - Tape & Reel (TR) P125011CT-ND - Cut Tape (CT) P125011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3MR33KVP |
Description | FIXED IND 330NH 12.7A 5.3 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 12.7 A 5.3mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3MR33KVP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.197" W (5.50mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,16600 Kč | 131,66 Kč |
| 25 | 12,18720 Kč | 304,68 Kč |
| 50 | 11,48600 Kč | 574,30 Kč |
| 100 | 10,82870 Kč | 1 082,87 Kč |
| 250 | 10,01856 Kč | 2 504,64 Kč |
| 500 | 9,44616 Kč | 4 723,08 Kč |
| 1 000 | 8,90693 Kč | 8 906,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,15909 Kč | 16 318,18 Kč |
| 4 000 | 7,69440 Kč | 30 777,60 Kč |
| 6 000 | 7,43536 Kč | 44 612,16 Kč |
| 10 000 | 7,12162 Kč | 71 216,20 Kč |
| 14 000 | 6,92247 Kč | 96 914,58 Kč |
| 20 000 | 6,90309 Kč | 138 061,80 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

