Similar



ETQ-P3M6R8KVN | |
|---|---|
DigiKey Part Number | P19765TR-ND - Tape & Reel (TR) P19765CT-ND - Cut Tape (CT) P19765DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M6R8KVN |
Description | FIXED IND 6.8UH 4.5A 50.16 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.5 A 50.16mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M6R8KVN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50.16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.236" W (6.40mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 25 | 12,69960 Kč | 317,49 Kč |
| 50 | 11,97720 Kč | 598,86 Kč |
| 100 | 11,29060 Kč | 1 129,06 Kč |
| 250 | 10,44608 Kč | 2 611,52 Kč |
| 500 | 9,84932 Kč | 4 924,66 Kč |
| 1 000 | 9,28700 Kč | 9 287,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,50734 Kč | 17 014,68 Kč |
| 4 000 | 8,02297 Kč | 32 091,88 Kč |
| 6 000 | 7,75281 Kč | 46 516,86 Kč |
| 10 000 | 7,42580 Kč | 74 258,00 Kč |
| 14 000 | 7,23119 Kč | 101 236,66 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


