


ETQ-P3M1R5KVP | |
|---|---|
DigiKey Part Number | P19760TR-ND - Tape & Reel (TR) P19760CT-ND - Cut Tape (CT) P19760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M1R5KVP |
Description | FIXED IND 1.5UH 8.1A 13.2 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 8.1 A 13.2mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M1R5KVP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.217" L x 0.197" W (5.50mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 25 | 12,28800 Kč | 307,20 Kč |
| 50 | 11,58660 Kč | 579,33 Kč |
| 100 | 10,92110 Kč | 1 092,11 Kč |
| 250 | 10,10424 Kč | 2 526,06 Kč |
| 500 | 9,52680 Kč | 4 763,40 Kč |
| 1 000 | 8,98315 Kč | 8 983,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,22880 Kč | 16 457,60 Kč |
| 4 000 | 7,76023 Kč | 31 040,92 Kč |
| 6 000 | 7,49895 Kč | 44 993,70 Kč |
| 10 000 | 7,18258 Kč | 71 825,80 Kč |
| 14 000 | 6,98176 Kč | 97 744,64 Kč |
| 20 000 | 6,96871 Kč | 139 374,20 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

