220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 30mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETPS220MUD

DigiKey Part Number
10-ETPS220MUDTR-ND - Tape & Reel (TR)
10-ETPS220MUDCT-ND - Cut Tape (CT)
10-ETPS220MUDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETPS220MUD
Description
CAP TANT POLY 220UF 2.5V 1411
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 30mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
ETPS220MUD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
B1S
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1027,36000 Kč273,60 Kč
5022,03960 Kč1 101,98 Kč
10020,39750 Kč2 039,75 Kč
50017,62236 Kč8 811,18 Kč
1 00016,76354 Kč16 763,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,40346 Kč38 508,65 Kč
7 50014,60596 Kč109 544,70 Kč
12 50014,31081 Kč178 885,12 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč