
ETPS220MUD | |
|---|---|
DigiKey Part Number | 10-ETPS220MUDTR-ND - Tape & Reel (TR) 10-ETPS220MUDCT-ND - Cut Tape (CT) 10-ETPS220MUDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETPS220MUD |
Description | CAP TANT POLY 220UF 2.5V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETPS220MUD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B1S | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 27,36000 Kč | 273,60 Kč |
| 50 | 22,03960 Kč | 1 101,98 Kč |
| 100 | 20,39750 Kč | 2 039,75 Kč |
| 500 | 17,62236 Kč | 8 811,18 Kč |
| 1 000 | 16,76354 Kč | 16 763,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,40346 Kč | 38 508,65 Kč |
| 7 500 | 14,60596 Kč | 109 544,70 Kč |
| 12 500 | 14,31081 Kč | 178 885,12 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

