330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 9mOhm @ 300kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETPE330M9GB

DigiKey Part Number
P124154TR-ND - Tape & Reel (TR)
P124154CT-ND - Cut Tape (CT)
P124154DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETPE330M9GB
Description
CAP TANT POLY 330UF 2.5V 1411
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 9mOhm @ 300kHz
Datasheet
 Datasheet
EDA/CAD Models
ETPE330M9GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9mOhm @ 300kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
1000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
330 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
2.5 V
Manufacturer Size Code
B2
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1033,09300 Kč330,93 Kč
5026,90680 Kč1 345,34 Kč
10025,00020 Kč2 500,02 Kč
50021,77492 Kč10 887,46 Kč
1 00020,77626 Kč20 776,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,38389 Kč38 767,78 Kč
6 00018,39656 Kč110 379,36 Kč
10 00018,03119 Kč180 311,90 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč