
ESE-31R11T | |
|---|---|
DigiKey Part Number | P13568STR-ND - Tape & Reel (TR) P13568SCT-ND - Cut Tape (CT) P13568SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-31R11T |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-31R11T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | 0.091" (2.3mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 25 | 9,97000 Kč | 249,25 Kč |
| 100 | 8,90530 Kč | 890,53 Kč |
| 250 | 8,24884 Kč | 2 062,21 Kč |
| 500 | 7,78774 Kč | 3 893,87 Kč |
| 1 000 | 7,36085 Kč | 7 360,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,92178 Kč | 17 304,45 Kč |
| 5 000 | 6,57880 Kč | 32 894,00 Kč |
| 7 500 | 6,39560 Kč | 47 967,00 Kč |
| 12 500 | 6,18258 Kč | 77 282,25 Kč |
| 17 500 | 6,05276 Kč | 105 923,30 Kč |
| 25 000 | 5,92383 Kč | 148 095,75 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


