
ESE-24SH1 | |
|---|---|
DigiKey Part Number | P10871S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-24SH1 |
Description | SWITCH DETECTOR SPDT 0.01A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-24SH1 Models |
Category | Actuator Type Angled Toggle (Detector) |
Manufacturer Panasonic Industry | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Bulk | Operating Force 35gf |
Part Status Active | Operating Position 0.179" (4.55mm) |
Circuit SPDT | Mechanical Life 50,000 Cycles |
Switch Function Mom-Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,88800 Kč | 118,88 Kč |
| 25 | 11,07000 Kč | 276,75 Kč |
| 160 | 9,50356 Kč | 1 520,57 Kč |
| 320 | 8,96916 Kč | 2 870,13 Kč |
| 640 | 8,47156 Kč | 5 421,80 Kč |
| 1 120 | 8,09938 Kč | 9 071,31 Kč |
| 2 560 | 7,59963 Kč | 19 455,05 Kč |
| 5 120 | 7,22696 Kč | 37 002,04 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

