



ESE-24MV1 | |
|---|---|
DigiKey Part Number | P10872S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-24MV1 |
Description | SWITCH DETECTOR SPDT 0.01A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESE-24MV1 Models |
Category | Mounting Type Surface Mount |
Manufacturer Panasonic Industry | Termination Style SMD (SMT) Tab |
Series | Features Board Guide |
Packaging Bulk | Operating Force 35gf |
Part Status Active | Operating Position 0.317" (8.05mm) |
Circuit SPDT | Mechanical Life 50,000 Cycles |
Switch Function Mom-Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,88800 Kč | 118,88 Kč |
| 25 | 11,07000 Kč | 276,75 Kč |
| 100 | 9,88340 Kč | 988,34 Kč |
| 250 | 9,15556 Kč | 2 288,89 Kč |
| 500 | 8,64418 Kč | 4 322,09 Kč |
| 1 000 | 8,17244 Kč | 8 172,44 Kč |
| 3 000 | 7,51062 Kč | 22 531,86 Kč |
| 5 000 | 7,23903 Kč | 36 195,15 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |


