
ESE-23J101 | |
|---|---|
DigiKey Part Number | P12340STR-ND - Tape & Reel (TR) P12340SCT-ND - Cut Tape (CT) P12340SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-23J101 |
Description | SWITCH DETECTOR SPDT 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-23J101 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Panasonic Industry | Termination Style J Lead |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 30gf |
Part Status Active | Operating Position 0.087" (2.2mm) |
Circuit SPDT | Mechanical Life 50,000 Cycles |
Switch Function Mom-Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 60°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 25 | 13,74960 Kč | 343,74 Kč |
| 100 | 12,26280 Kč | 1 226,28 Kč |
| 250 | 11,35992 Kč | 2 839,98 Kč |
| 500 | 10,72914 Kč | 5 364,57 Kč |
| 1 000 | 10,14938 Kč | 10 149,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,24012 Kč | 36 960,48 Kč |
| 8 000 | 8,81491 Kč | 70 519,28 Kč |
| 12 000 | 8,58963 Kč | 103 075,56 Kč |
| 20 000 | 8,32927 Kč | 166 585,40 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


