
ESE-23J001 | |
|---|---|
DigiKey Part Number | P12341STR-ND - Tape & Reel (TR) P12341SCT-ND - Cut Tape (CT) P12341SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-23J001 |
Description | SWITCH DETECTOR SPDT 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-23J001 Models |
Category | Actuator Type Angled Toggle (Detector) |
Manufacturer Panasonic Industry | Mounting Type Surface Mount, Right Angle |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 30gf |
Part Status Active | Operating Position 0.087" (2.2mm) |
Circuit SPDT | Mechanical Life 50,000 Cycles |
Switch Function Mom-Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 60°C |
Voltage Rating - DC 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,93000 Kč | 149,30 Kč |
| 25 | 13,90080 Kč | 347,52 Kč |
| 100 | 12,40140 Kč | 1 240,14 Kč |
| 250 | 11,48760 Kč | 2 871,90 Kč |
| 500 | 10,85050 Kč | 5 425,25 Kč |
| 1 000 | 10,26424 Kč | 10 264,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,77438 Kč | 35 097,52 Kč |
| 8 000 | 8,36852 Kč | 66 948,16 Kč |
| 12 000 | 8,15335 Kč | 97 840,20 Kč |
| 20 000 | 7,90456 Kč | 158 091,20 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

