
ESE-23F101 | |
|---|---|
DigiKey Part Number | P12342STR-ND - Tape & Reel (TR) P12342SCT-ND - Cut Tape (CT) P12342SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-23F101 |
Description | SWITCH DETECTOR SPDT 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-23F101 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Panasonic Industry | Termination Style SMD (SMT) Tab |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 30gf |
Part Status Active | Operating Position 0.087" (2.2mm) |
Circuit SPDT | Mechanical Life 50,000 Cycles |
Switch Function Mom-Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 60°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 25 | 14,85800 Kč | 371,45 Kč |
| 100 | 13,24970 Kč | 1 324,97 Kč |
| 250 | 12,27376 Kč | 3 068,44 Kč |
| 500 | 11,59426 Kč | 5 797,13 Kč |
| 1 000 | 10,96999 Kč | 10 969,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,99347 Kč | 39 973,88 Kč |
| 8 000 | 9,53729 Kč | 76 298,32 Kč |
| 12 000 | 9,29571 Kč | 111 548,52 Kč |
| 20 000 | 9,01671 Kč | 180 334,20 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

