



ESE-11SH1C | |
|---|---|
DigiKey Part Number | P10862S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-11SH1C |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-11SH1C Models |
Category | Actuator Type Overtravel Plunger |
Manufacturer Panasonic Industry | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Bulk | Operating Force 35gf |
Part Status Active | Operating Position 0.183" (4.65mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,84200 Kč | 78,42 Kč |
| 25 | 7,31600 Kč | 182,90 Kč |
| 100 | 6,54450 Kč | 654,45 Kč |
| 250 | 6,06312 Kč | 1 515,78 Kč |
| 500 | 5,72234 Kč | 2 861,17 Kč |
| 1 000 | 5,40533 Kč | 5 405,33 Kč |
| 3 000 | 4,95659 Kč | 14 869,77 Kč |
| 5 000 | 4,77111 Kč | 23 855,55 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

