
ESB-30B103 | |
|---|---|
DigiKey Part Number | 10-ESB-30B103-ND |
Manufacturer | |
Manufacturer Product Number | ESB-30B103 |
Description | SWITCH PUSH DPDT 0.2A 14V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200mA (DC) |
Mfr | Voltage Rating - DC 14 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Gray |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Mechanical Life 30,000 Cycles |
Circuit | Electrical Life 30,000 Cycles |
Switch Function On-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 25 | 24,97080 Kč | 624,27 Kč |
| 50 | 23,88740 Kč | 1 194,37 Kč |
| 100 | 22,85210 Kč | 2 285,21 Kč |
| 400 | 20,90770 Kč | 8 363,08 Kč |
| 800 | 19,99693 Kč | 15 997,54 Kč |
| 1 200 | 19,48194 Kč | 23 378,33 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


