


ERZ-VF2M201 | |
|---|---|
DigiKey Part Number | P7341TR-ND - Tape & Reel (TR) P7341CT-ND - Cut Tape (CT) P7341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-VF2M201 |
Description | VARISTOR 200V 600A 2SMD JLEAD |
Customer Reference | |
Detailed Description | 200 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-VF2M201 Models |
Category | Varistor Voltage (Max) 225 V |
Manufacturer Panasonic Industry | Current - Surge 600 A |
Series | Energy 16J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 130 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 170 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Min) 185 V | Base Product Number |
Varistor Voltage (Typ) 200 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V200CH8 | Littelfuse Inc. | 7 360 | F5680CT-ND | 32,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 21,02200 Kč | 210,22 Kč |
| 25 | 19,04520 Kč | 476,13 Kč |
| 100 | 16,86790 Kč | 1 686,79 Kč |
| 250 | 15,82932 Kč | 3 957,33 Kč |
| 500 | 15,20282 Kč | 7 601,41 Kč |
| 1 000 | 14,68707 Kč | 14 687,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,72449 Kč | 27 448,98 Kč |
| 4 000 | 13,38835 Kč | 53 553,40 Kč |
| 6 000 | 13,22006 Kč | 79 320,36 Kč |
| 10 000 | 13,03358 Kč | 130 335,80 Kč |
| 14 000 | 12,92457 Kč | 180 943,98 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |





