
ERZ-V20D560 | |
|---|---|
DigiKey Part Number | P7320-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20D560 |
Description | VARISTOR 56V 3KA DISC 21.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 V 3 kA Varistor 1 Circuit Through Hole Disc 21.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V20D560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 62 V | |
Current - Surge | 3 kA | |
Energy | 41J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 21.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 25 | 17,15120 Kč | 428,78 Kč |
| 100 | 15,16690 Kč | 1 516,69 Kč |
| 250 | 14,22236 Kč | 3 555,59 Kč |
| 500 | 13,65248 Kč | 6 826,24 Kč |
| 1 000 | 13,18359 Kč | 13 183,59 Kč |
| 3 000 | 12,60419 Kč | 37 812,57 Kč |
| 5 000 | 12,38995 Kč | 61 949,75 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

