
ERZ-V20D112 | |
|---|---|
DigiKey Part Number | P7238-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20D112 |
Description | VARSTR 1.1KV 7.5KA DISC 22.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 7.5 kA Varistor 1 Circuit Through Hole Disc 22.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 680 V | |
Maximum DC Volts | 895 V | |
Varistor Voltage (Min) | 990 V | |
Varistor Voltage (Typ) | 1.1 kV | |
Varistor Voltage (Max) | 1.21 kV | |
Current - Surge | 7.5 kA | |
Energy | 620J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 22.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 55,58200 Kč | 555,82 Kč |
| 25 | 51,00840 Kč | 1 275,21 Kč |
| 100 | 45,96880 Kč | 4 596,88 Kč |
| 250 | 43,56664 Kč | 10 891,66 Kč |
| 500 | 42,11820 Kč | 21 059,10 Kč |
| 1 000 | 40,92657 Kč | 40 926,57 Kč |
| 3 000 | 39,45433 Kč | 118 362,99 Kč |
| 5 000 | 38,91001 Kč | 194 550,05 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |

