56 V 2 kA Varistor 1 Circuit Through Hole Disc 15.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V14D560

DigiKey Part Number
P7312-ND
Manufacturer
Manufacturer Product Number
ERZ-V14D560
Description
VARISTOR 56V 2KA DISC 15.5MM
Customer Reference
Detailed Description
56 V 2 kA Varistor 1 Circuit Through Hole Disc 15.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V14D560 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
62 V
Manufacturer
Panasonic Industry
Current - Surge
2 kA
Series
Energy
16J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
6500 pF @ 1 kHz
Maximum AC Volts
35 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
45 V
Mounting Type
Through Hole
Varistor Voltage (Min)
50 V
Package / Case
Disc 15.5mm
Varistor Voltage (Typ)
56 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V56ZA8PLittelfuse Inc.4 340F3071-ND11,89000 KčSimilar
In-Stock: 5 132
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
105,67300 Kč56,73 Kč
255,05520 Kč126,38 Kč
1004,36510 Kč436,51 Kč
2504,03764 Kč1 009,41 Kč
5003,84034 Kč1 920,17 Kč
1 0003,67787 Kč3 677,87 Kč
3 0003,47717 Kč10 431,51 Kč
5 0003,40291 Kč17 014,55 Kč
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč