
ERZ-V14D330 | |
|---|---|
DigiKey Part Number | P7309-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D330 |
Description | VARISTOR 33V 2KA DISC 15.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 V 2 kA Varistor 1 Circuit Through Hole Disc 15.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V14D330 Models |
Category | Varistor Voltage (Max) 36 V |
Manufacturer Panasonic Industry | Current - Surge 2 kA |
Series | Energy 9.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 12200 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 30 V | Package / Case Disc 15.5mm |
Varistor Voltage (Typ) 33 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 25 | 5,09000 Kč | 127,25 Kč |
| 100 | 4,39490 Kč | 439,49 Kč |
| 250 | 4,06520 Kč | 1 016,30 Kč |
| 500 | 3,86658 Kč | 1 933,29 Kč |
| 1 000 | 3,70300 Kč | 3 703,00 Kč |
| 3 000 | 3,50093 Kč | 10 502,79 Kč |
| 5 000 | 3,42616 Kč | 17 130,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

