
ERZ-V10D101 | |
|---|---|
DigiKey Part Number | P7252-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D101 |
Description | VARISTOR 100V 3.5KA DISC 11.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V10D101 Models |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 17J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1700 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 100 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 4,86320 Kč | 121,58 Kč |
| 100 | 4,19750 Kč | 419,75 Kč |
| 250 | 3,88128 Kč | 970,32 Kč |
| 500 | 3,69018 Kč | 1 845,09 Kč |
| 1 000 | 3,53270 Kč | 3 532,70 Kč |
| 3 000 | 3,33833 Kč | 10 014,99 Kč |
| 5 000 | 3,26645 Kč | 16 332,25 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



