470 V 800 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V05D471

DigiKey Part Number
P7186-ND
Manufacturer
Manufacturer Product Number
ERZ-V05D471
Description
VARISTOR 470V 800A DISC 7MM
Customer Reference
Detailed Description
470 V 800 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V05D471 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Panasonic Industry
Current - Surge
800 A
Series
Energy
21J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
60 pF @ 1 MHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 108
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,27600 Kč32,76 Kč
252,88920 Kč72,23 Kč
1002,46520 Kč246,52 Kč
2502,26528 Kč566,32 Kč
5002,14390 Kč1 071,95 Kč
1 0002,04416 Kč2 044,16 Kč
3 0001,92118 Kč5 763,54 Kč
5 0001,87563 Kč9 378,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč