

ERZ-E14A561 | |
|---|---|
DigiKey Part Number | P15597-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A561 |
Description | VARISTOR 560V 10KA DISC 16.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 V 10 kA Varistor 1 Circuit Through Hole Disc 16.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 450 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 10 kA | |
Energy | 382J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 16.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 50 | 12,15360 Kč | 607,68 Kč |
| 100 | 11,44810 Kč | 1 144,81 Kč |
| 250 | 10,70228 Kč | 2 675,57 Kč |
| 500 | 10,25374 Kč | 5 126,87 Kč |
| 1 000 | 9,88397 Kč | 9 883,97 Kč |
| 2 500 | 9,49370 Kč | 23 734,25 Kč |
| 5 000 | 9,25852 Kč | 46 292,60 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |




