

ERZ-E14A271 | |
|---|---|
DigiKey Part Number | P15582-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A271 |
Description | VARISTOR 270V 10KA DISC 16.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 V 10 kA Varistor 1 Circuit Through Hole Disc 16.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 247 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 303 V | |
Current - Surge | 10 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 16.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 50 | 6,82860 Kč | 341,43 Kč |
| 100 | 6,39810 Kč | 639,81 Kč |
| 250 | 5,94412 Kč | 1 486,03 Kč |
| 500 | 5,66988 Kč | 2 834,94 Kč |
| 1 000 | 5,44436 Kč | 5 444,36 Kč |
| 2 500 | 5,20633 Kč | 13 015,83 Kč |
| 5 000 | 5,06287 Kč | 25 314,35 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

