Parametric Equivalent

ERZ-E11A271SC | |
|---|---|
DigiKey Part Number | 10-ERZ-E11A271SC-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A271SC |
Description | VARISTOR 270V 6KA RADIAL DISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 V 6 kA Varistor 1 Circuit Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 247 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 303 V | |
Current - Surge | 6 kA | |
Energy | 99J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 580 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,69998 Kč | 14 099,94 Kč |
| Unit Price without VAT: | 4,69998 Kč |
|---|---|
| Unit Price with VAT: | 5,68698 Kč |


