750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm

ERZ-E08A751

DigiKey Part Number
P16680-ND
Manufacturer
Manufacturer Product Number
ERZ-E08A751
Description
VARISTOR 750V 3.5KA DISC 11.5MM
Customer Reference
Detailed Description
750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
825 V
Manufacturer
Panasonic Industry
Current - Surge
3.5 kA
Series
Energy
100J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
130 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 11.5mm
Varistor Voltage (Typ)
750 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V10D751Panasonic Industry33 068P7260-ND9,18000 KčSimilar
B72210S2461K101TDK20 118495-75401-ND10,64000 KčDirect
MOV-14D751KBourns Inc.2 658118-MOV-14D751K-ND11,05000 KčSimilar
V10E460PLittelfuse Inc.4 898F10940-ND11,68000 KčSimilar
In-Stock: 1 645
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
104,12900 Kč41,29 Kč
503,37860 Kč168,93 Kč
1003,14500 Kč314,50 Kč
2502,89808 Kč724,52 Kč
5002,74876 Kč1 374,38 Kč
1 0002,62612 Kč2 626,12 Kč
2 5002,49649 Kč6 241,23 Kč
5 0002,41840 Kč12 092,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč