

ERZ-E08A271 | |
|---|---|
DigiKey Part Number | P16670-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E08A271 |
Description | VARISTOR 270V 3.5KA DISC 10.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 303 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 49J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 330 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 247 V | Package / Case Disc 10.5mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 50 | 2,84320 Kč | 142,16 Kč |
| 100 | 2,64150 Kč | 264,15 Kč |
| 250 | 2,42736 Kč | 606,84 Kč |
| 500 | 2,29928 Kč | 1 149,64 Kč |
| 1 000 | 2,19366 Kč | 2 193,66 Kč |
| 2 500 | 2,08208 Kč | 5 205,20 Kč |
| 5 000 | 2,01476 Kč | 10 073,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

