

ERZ-E07A271 | |
|---|---|
DigiKey Part Number | P16658-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E07A271 |
Description | VARISTOR 270V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 303 V |
Manufacturer Panasonic Industry | Current - Surge 2.5 kA |
Series | Energy 39J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 310 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 247 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 50 | 2,35180 Kč | 117,59 Kč |
| 100 | 2,18170 Kč | 218,17 Kč |
| 250 | 2,00068 Kč | 500,17 Kč |
| 500 | 1,89150 Kč | 945,75 Kč |
| 1 000 | 1,80184 Kč | 1 801,84 Kč |
| 2 500 | 1,70714 Kč | 4 267,85 Kč |
| 5 000 | 1,65011 Kč | 8 250,55 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

