

ERZ-E05A471 | |
|---|---|
DigiKey Part Number | P16654-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E05A471 |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Panasonic Industry | Current - Surge 1.2 kA |
Series | Energy 32J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,61200 Kč | 65,30 Kč |
| 100 | 2,23000 Kč | 223,00 Kč |
| 300 | 2,01510 Kč | 604,53 Kč |
| 500 | 1,93518 Kč | 967,59 Kč |
| 1 000 | 1,84383 Kč | 1 843,83 Kč |
| 2 500 | 1,74745 Kč | 4 368,62 Kč |
| 5 000 | 1,68925 Kč | 8 446,25 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

