

ERZ-E05A431CS | |
|---|---|
DigiKey Part Number | 10-ERZ-E05A431CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E05A431CS |
Description | VARISTOR 430V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.2 kA | |
Energy | 29J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,59520 Kč | 64,88 Kč |
| 100 | 2,21530 Kč | 221,53 Kč |
| 300 | 2,00180 Kč | 600,54 Kč |
| 500 | 1,92258 Kč | 961,29 Kč |
| 1 000 | 1,83166 Kč | 1 831,66 Kč |
| 2 500 | 1,73561 Kč | 4 339,03 Kč |
| 5 000 | 1,67778 Kč | 8 388,90 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

