

ERZ-E05A361 | |
|---|---|
DigiKey Part Number | P16651-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E05A361 |
Description | VARISTOR 360V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 1.2 kA | |
Energy | 23J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 25 | 2,57840 Kč | 64,46 Kč |
| 100 | 2,20060 Kč | 220,06 Kč |
| 300 | 1,98710 Kč | 596,13 Kč |
| 500 | 1,90830 Kč | 954,15 Kč |
| 1 000 | 1,81801 Kč | 1 818,01 Kč |
| 2 500 | 1,72268 Kč | 4 306,70 Kč |
| 5 000 | 1,66514 Kč | 8 325,70 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

