270 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm

ERZ-E05A271CS

DigiKey Part Number
ERZ-E05A271CS-ND
Manufacturer
Manufacturer Product Number
ERZ-E05A271CS
Description
VARISTOR 270V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
247 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
303 V
Current - Surge
1.2 kA
Energy
18J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,83500 Kč28,35 Kč
252,49440 Kč62,36 Kč
1002,12710 Kč212,71 Kč
3001,92063 Kč576,19 Kč
5001,84404 Kč922,02 Kč
1 0001,75648 Kč1 756,48 Kč
2 5001,66380 Kč4 159,50 Kč
5 0001,60790 Kč8 039,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč