

ERZ-E05A241 | |
|---|---|
DigiKey Part Number | P16648-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E05A241 |
Description | VARISTOR 240V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.2 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 170 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 25 | 2,48600 Kč | 62,15 Kč |
| 100 | 2,12080 Kč | 212,08 Kč |
| 300 | 1,91363 Kč | 574,09 Kč |
| 500 | 1,83732 Kč | 918,66 Kč |
| 1 000 | 1,74997 Kč | 1 749,97 Kč |
| 2 500 | 1,65758 Kč | 4 143,95 Kč |
| 5 000 | 1,60190 Kč | 8 009,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

