NTC Thermistor 47k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VV473J

DigiKey Part Number
P10553TR-ND - Tape & Reel (TR)
P10553CT-ND - Cut Tape (CT)
P10553DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VV473J
Description
THERMISTOR NTC 47KOHM 4700K 0603
Customer Reference
Detailed Description
NTC Thermistor 47k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4700K
Manufacturer
Panasonic Industry
B25/85
4750K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
47k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB21M00473JBBKYOCERA AVX3 460478-NB21M00473JBBCT-ND6,09000 KčSimilar
NCP18WB473J03RBMurata Electronics22 838490-2428-1-ND3,78000 KčSimilar
NCP18WF104J03RBMurata Electronics78490-2430-1-ND3,57000 KčSimilar
NCP18XQ102J03RBMurata Electronics16 776490-2440-1-ND3,78000 KčSimilar
NCP18XQ471J03RBMurata Electronics3 574490-2441-1-ND3,78000 KčSimilar
In-Stock: 5 350
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
52,26800 Kč11,34 Kč
102,14200 Kč21,42 Kč
251,98240 Kč49,56 Kč
501,86460 Kč93,23 Kč
1001,76380 Kč176,38 Kč
5001,55848 Kč779,24 Kč
1 0001,48267 Kč1 482,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,34965 Kč5 398,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč