NTC Thermistor 47k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VR473J

DigiKey Part Number
P10551TR-ND - Tape & Reel (TR)
P10551CT-ND - Cut Tape (CT)
P10551DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VR473J
Description
THERMISTOR NTC 47KOHM 4250K 0603
Customer Reference
Detailed Description
NTC Thermistor 47k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
Panasonic Industry
B25/85
4300K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
47k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB21M00473JBBKYOCERA AVX3 460478-NB21M00473JBBCT-ND6,09000 KčSimilar
NCP18WB473J03RBMurata Electronics22 838490-2428-1-ND3,78000 KčSimilar
NCP18WF104J03RBMurata Electronics78490-2430-1-ND3,57000 KčSimilar
NCP18XQ102J03RBMurata Electronics16 776490-2440-1-ND3,78000 KčSimilar
NCP18XQ471J03RBMurata Electronics3 574490-2441-1-ND3,78000 KčSimilar
In-Stock: 6 063
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
52,39400 Kč11,97 Kč
102,22600 Kč22,26 Kč
252,05800 Kč51,45 Kč
501,94020 Kč97,01 Kč
1001,83520 Kč183,52 Kč
5001,62104 Kč810,52 Kč
1 0001,54188 Kč1 541,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,37663 Kč5 506,52 Kč
8 0001,31731 Kč10 538,48 Kč
12 0001,28494 Kč15 419,28 Kč
20 0001,24647 Kč24 929,40 Kč
28 0001,22246 Kč34 228,88 Kč
40 0001,19809 Kč47 923,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč