


ERT-J1VR332J | |
|---|---|
DigiKey Part Number | P10544TR-ND - Tape & Reel (TR) P10544CT-ND - Cut Tape (CT) P10544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VR332J |
Description | THERM NTC 3.3KOHM 4250K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 3.3k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4250K |
Manufacturer Panasonic Industry | B25/85 4300K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 3.3k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-J1VR332H | Panasonic Industry | 24 | P124031CT-ND | 2,92000 Kč | Parametric Equivalent |
| NCP18WF104J03RB | Murata Electronics | 78 | 490-2430-1-ND | 3,57000 Kč | Similar |
| NCP18XQ102J03RB | Murata Electronics | 16 776 | 490-2440-1-ND | 3,78000 Kč | Similar |
| NCP18XQ471J03RB | Murata Electronics | 3 574 | 490-2441-1-ND | 3,78000 Kč | Similar |
| NCP18XW332J03RB | Murata Electronics | 2 647 | 490-2447-1-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,52000 Kč | 12,60 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 2,17520 Kč | 54,38 Kč |
| 50 | 2,05360 Kč | 102,68 Kč |
| 100 | 1,94230 Kč | 194,23 Kč |
| 500 | 1,71932 Kč | 859,66 Kč |
| 1 000 | 1,63637 Kč | 1 636,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,49117 Kč | 5 964,68 Kč |
| 8 000 | 1,42763 Kč | 11 421,04 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

