


ERT-J1VR104JM | |
|---|---|
DigiKey Part Number | P122079TR-ND - Tape & Reel (TR) P122079CT-ND - Cut Tape (CT) P122079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VR104JM |
Description | THERM NTC 100KOHM 4200K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/85 4250K |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Grade Automotive |
Resistance in Ohms @ 25°C 100k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 4200K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB21N50104JBB | KYOCERA AVX | 0 | 478-10980-1-ND | 0,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 5 | 4,45200 Kč | 22,26 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,89720 Kč | 97,43 Kč |
| 50 | 3,69140 Kč | 184,57 Kč |
| 100 | 3,50040 Kč | 350,04 Kč |
| 500 | 3,11736 Kč | 1 558,68 Kč |
| 1 000 | 2,97584 Kč | 2 975,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,67504 Kč | 10 700,16 Kč |
| 8 000 | 2,56837 Kč | 20 546,96 Kč |
| 12 000 | 2,51019 Kč | 30 122,28 Kč |
| 20 000 | 2,44099 Kč | 48 819,80 Kč |
| 28 000 | 2,39777 Kč | 67 137,56 Kč |
| 40 000 | 2,35390 Kč | 94 156,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

