NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VR103G

DigiKey Part Number
P124026TR-ND - Tape & Reel (TR)
P124026CT-ND - Cut Tape (CT)
P124026DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VR103G
Description
MULTILAYER NTC CHIP THERMISTOR
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
Panasonic Industry
B25/85
4300K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±2%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 317
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
52,77200 Kč13,86 Kč
102,60400 Kč26,04 Kč
252,40200 Kč60,05 Kč
502,26360 Kč113,18 Kč
1002,14180 Kč214,18 Kč
5001,89654 Kč948,27 Kč
1 0001,80541 Kč1 805,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,61454 Kč6 458,16 Kč
8 0001,54621 Kč12 369,68 Kč
12 0001,50895 Kč18 107,40 Kč
20 0001,46464 Kč29 292,80 Kč
28 0001,43698 Kč40 235,44 Kč
40 0001,40891 Kč56 356,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč