


ERT-J1VR103G | |
|---|---|
DigiKey Part Number | P124026TR-ND - Tape & Reel (TR) P124026CT-ND - Cut Tape (CT) P124026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VR103G |
Description | MULTILAYER NTC CHIP THERMISTOR |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4250K |
Manufacturer Panasonic Industry | B25/85 4300K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±2% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,77200 Kč | 13,86 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,40200 Kč | 60,05 Kč |
| 50 | 2,26360 Kč | 113,18 Kč |
| 100 | 2,14180 Kč | 214,18 Kč |
| 500 | 1,89654 Kč | 948,27 Kč |
| 1 000 | 1,80541 Kč | 1 805,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,61454 Kč | 6 458,16 Kč |
| 8 000 | 1,54621 Kč | 12 369,68 Kč |
| 12 000 | 1,50895 Kč | 18 107,40 Kč |
| 20 000 | 1,46464 Kč | 29 292,80 Kč |
| 28 000 | 1,43698 Kč | 40 235,44 Kč |
| 40 000 | 1,40891 Kč | 56 356,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

