


ERT-J1VK102HM | |
|---|---|
DigiKey Part Number | P123689TR-ND - Tape & Reel (TR) P123689CT-ND - Cut Tape (CT) P123689DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VK102HM |
Description | THERM NTC 0603 (FOR AUTOMOTIVE) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3650K | |
B25/75 | - | |
B25/85 | 3690K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,31000 Kč | 11,55 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 2,01600 Kč | 50,40 Kč |
| 50 | 1,89820 Kč | 94,91 Kč |
| 100 | 1,79530 Kč | 179,53 Kč |
| 500 | 1,58576 Kč | 792,88 Kč |
| 1 000 | 1,50808 Kč | 1 508,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,34613 Kč | 5 384,52 Kč |
| 8 000 | 1,28797 Kč | 10 303,76 Kč |
| 12 000 | 1,25624 Kč | 15 074,88 Kč |
| 20 000 | 1,21852 Kč | 24 370,40 Kč |
| 28 000 | 1,19499 Kč | 33 459,72 Kč |
| 40 000 | 1,17110 Kč | 46 844,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


