


ERT-J1VK102FM | |
|---|---|
DigiKey Part Number | P123687TR-ND - Tape & Reel (TR) P123687CT-ND - Cut Tape (CT) P123687DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VK102FM |
Description | THERM NTC 0603 (FOR AUTOMOTIVE) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3650K | |
B25/75 | - | |
B25/85 | 3690K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 5 | 2,85600 Kč | 14,28 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,48600 Kč | 62,15 Kč |
| 50 | 2,34760 Kč | 117,38 Kč |
| 100 | 2,21950 Kč | 221,95 Kč |
| 500 | 1,96542 Kč | 982,71 Kč |
| 1 000 | 1,87176 Kč | 1 871,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,67438 Kč | 6 697,52 Kč |
| 8 000 | 1,60383 Kč | 12 830,64 Kč |
| 12 000 | 1,56533 Kč | 18 783,96 Kč |
| 20 000 | 1,51957 Kč | 30 391,40 Kč |
| 28 000 | 1,49100 Kč | 41 748,00 Kč |
| 40 000 | 1,46202 Kč | 58 480,80 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











