


ERT-J1VA330H | |
|---|---|
DigiKey Part Number | P124020TR-ND - Tape & Reel (TR) P124020CT-ND - Cut Tape (CT) P124020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VA330H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Customer Reference | |
Detailed Description | NTC Thermistor 33 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 2750K |
Manufacturer Panasonic Industry | B25/85 2700K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 33 | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,60400 Kč | 13,02 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,25920 Kč | 56,48 Kč |
| 50 | 2,13340 Kč | 106,67 Kč |
| 100 | 2,01580 Kč | 201,58 Kč |
| 500 | 1,78316 Kč | 891,58 Kč |
| 1 000 | 1,69727 Kč | 1 697,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,51684 Kč | 6 067,36 Kč |
| 8 000 | 1,45220 Kč | 11 617,60 Kč |
| 12 000 | 1,41693 Kč | 17 003,16 Kč |
| 20 000 | 1,37499 Kč | 27 499,80 Kč |
| 28 000 | 1,34882 Kč | 37 766,96 Kč |
| 40 000 | 1,32226 Kč | 52 890,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

