NTC Thermistor 33 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 33 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VA330H

DigiKey Part Number
P124020TR-ND - Tape & Reel (TR)
P124020CT-ND - Cut Tape (CT)
P124020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VA330H
Description
MULTILAYER NTC CHIP THERMISTOR
Customer Reference
Detailed Description
NTC Thermistor 33 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
2750K
Manufacturer
Panasonic Industry
B25/85
2700K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
33
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±3%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 000
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
52,60400 Kč13,02 Kč
102,45700 Kč24,57 Kč
252,25920 Kč56,48 Kč
502,13340 Kč106,67 Kč
1002,01580 Kč201,58 Kč
5001,78316 Kč891,58 Kč
1 0001,69727 Kč1 697,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,51684 Kč6 067,36 Kč
8 0001,45220 Kč11 617,60 Kč
12 0001,41693 Kč17 003,16 Kč
20 0001,37499 Kč27 499,80 Kč
28 0001,34882 Kč37 766,96 Kč
40 0001,32226 Kč52 890,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč